0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH73U2A2M2JTD

DigiKey Part Number
A126485TR-ND - Tape & Reel (TR)
A126485CT-ND - Cut Tape (CT)
A126485DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH73U2A2M2JTD
Description
RES SMD 2.2M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RH73U2A2M2JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.50900$5.09
25$0.39400$9.85
50$0.32840$16.42
100$0.27750$27.75
250$0.22664$56.66
500$0.19740$98.70
1,000$0.17424$174.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13742$687.10
10,000$0.12672$1,267.20
15,000$0.11830$1,774.50
25,000$0.10461$2,615.25
35,000$0.09990$3,496.50
50,000$0.09521$4,760.50
60,000$0.09502$5,701.20
120,000$0.09436$11,323.20
125,000$0.09432$11,790.00
Manufacturers Standard Package