
RH73H2A40MKTN | |
---|---|
DigiKey Part Number | A106113TR-ND - Tape & Reel (TR) A106113CT-ND - Cut Tape (CT) A106113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73H2A40MKTN |
Description | RES SMD 40M OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73H2A40MKTN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $8.08800 | $80.88 |
25 | $7.09120 | $177.28 |
50 | $6.81680 | $340.84 |
100 | $6.38080 | $638.08 |
250 | $5.93788 | $1,484.47 |
500 | $5.68152 | $2,840.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.24790 | $5,247.90 |
2,000 | $5.15984 | $10,319.68 |
3,000 | $5.12380 | $15,371.40 |
5,000 | $5.08522 | $25,426.10 |
7,000 | $5.07224 | $35,505.68 |
10,000 | $5.05364 | $50,536.40 |
12,000 | $5.03182 | $60,381.84 |