732 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A732RBTD

DigiKey Part Number
1712-RA73F2A732RBTDTR-ND - Tape & Reel (TR)
1712-RA73F2A732RBTDCT-ND - Cut Tape (CT)
1712-RA73F2A732RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A732RBTD
Description
RA73F 2A 732R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
732 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RA73F2A732RBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,783
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.78000$9.78
10$8.09800$80.98
25$7.51120$187.78
50$7.10340$355.17
100$6.72850$672.85
250$6.28452$1,571.13
500$5.98656$2,993.28
1,000$5.72027$5,720.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.21276$26,063.80
Manufacturers Standard Package