
RA73F1J28KBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J28KBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J28KBTDCT-ND - Cut Tape (CT) 1712-RA73F1J28KBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J28KBTD |
Description | RA73F 1J 28K 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.19900 | $61.99 |
| 25 | $5.74840 | $143.71 |
| 50 | $5.43280 | $271.64 |
| 100 | $5.14420 | $514.42 |
| 250 | $4.79972 | $1,199.93 |
| 500 | $4.56836 | $2,284.18 |
| 1,000 | $4.36085 | $4,360.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.96433 | $19,821.65 |

