
RA73F2A182RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A182RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A182RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A182RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A182RBTD |
Description | RA73F 2A 182R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.44900 | $74.49 |
| 25 | $6.90920 | $172.73 |
| 50 | $6.53440 | $326.72 |
| 100 | $6.18910 | $618.91 |
| 250 | $5.77972 | $1,444.93 |
| 500 | $5.50446 | $2,752.23 |
| 1,000 | $5.25839 | $5,258.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.78902 | $23,945.10 |
| 10,000 | $4.62608 | $46,260.80 |
| 15,000 | $4.54043 | $68,106.45 |

