
RA73F2A475RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A475RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A475RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A475RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A475RBTD |
Description | RA73F 2A 475R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A475RBTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $7.80200 | $78.02 |
| 25 | $7.24160 | $181.04 |
| 50 | $6.84680 | $342.34 |
| 100 | $6.48510 | $648.51 |
| 250 | $6.05660 | $1,514.15 |
| 500 | $5.76886 | $2,884.43 |
| 1,000 | $5.51153 | $5,511.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.02084 | $25,104.20 |

