
RA73F2A13KBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A13KBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A13KBTDCT-ND - Cut Tape (CT) 1712-RA73F2A13KBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A13KBTD |
Description | RA73F 2A 13K 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A13KBTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $7.73600 | $77.36 |
| 25 | $7.17560 | $179.39 |
| 50 | $6.78440 | $339.22 |
| 100 | $6.42590 | $642.59 |
| 250 | $6.00104 | $1,500.26 |
| 500 | $5.71576 | $2,857.88 |
| 1,000 | $5.46064 | $5,460.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.97404 | $24,870.20 |

