
RA73F2A499RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A499RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A499RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A499RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A499RBTD |
Description | RA73F 2A 499R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A499RBTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.66200 | $76.62 |
| 25 | $7.10680 | $177.67 |
| 50 | $6.71860 | $335.93 |
| 100 | $6.36430 | $636.43 |
| 250 | $5.94348 | $1,485.87 |
| 500 | $5.66116 | $2,830.58 |
| 1,000 | $5.40851 | $5,408.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.92700 | $24,635.00 |
| 10,000 | $4.75987 | $47,598.70 |
| 15,000 | $4.67202 | $70,080.30 |

