
RA73F1J909RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J909RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J909RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J909RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J909RBTD |
Description | RA73F 1J 909R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $6.31400 | $63.14 |
| 25 | $5.85360 | $146.34 |
| 50 | $5.53300 | $276.65 |
| 100 | $5.23790 | $523.79 |
| 250 | $4.88784 | $1,221.96 |
| 500 | $4.65238 | $2,326.19 |
| 1,000 | $4.44134 | $4,441.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.03814 | $20,190.70 |

