RA73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J432RBTD

DigiKey Part Number
1712-RA73F1J432RBTDTR-ND - Tape & Reel (TR)
1712-RA73F1J432RBTDCT-ND - Cut Tape (CT)
1712-RA73F1J432RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J432RBTD
Description
RA73F 1J 432R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
432 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,833
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$5.52600$55.26
25$5.12360$128.09
50$4.84440$242.22
100$4.58580$458.58
250$4.27824$1,069.56
500$4.07134$2,035.67
1,000$3.88586$3,885.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.77819$18,890.95
Manufacturers Standard Package