249 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J249RBTD

DigiKey Part Number
1712-RA73F1J249RBTDTR-ND - Tape & Reel (TR)
1712-RA73F1J249RBTDCT-ND - Cut Tape (CT)
1712-RA73F1J249RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J249RBTD
Description
RA73F 1J 249R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,951
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$6.08400$60.84
25$5.64000$141.00
50$5.33240$266.62
100$5.04800$504.80
250$4.71028$1,177.57
500$4.48302$2,241.51
1,000$4.27937$4,279.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.89022$19,451.10
10,000$3.75485$37,548.50
15,000$3.68361$55,254.15
Manufacturers Standard Package