
RA73F1J100RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J100RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J100RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J100RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J100RBTD |
Description | RA73F 1J 100R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.96900 | $59.69 |
| 25 | $5.53800 | $138.45 |
| 50 | $5.23380 | $261.69 |
| 100 | $4.95590 | $495.59 |
| 250 | $4.62376 | $1,155.94 |
| 500 | $4.40048 | $2,200.24 |
| 1,000 | $4.20028 | $4,200.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.81770 | $19,088.50 |
| 10,000 | $3.68460 | $36,846.00 |
| 15,000 | $3.61454 | $54,218.10 |

