
NTC0805J2K2 | |
|---|---|
DigiKey Part Number | NTC0805J2K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTC0805J2K2 |
Description | THERMISTOR NTC 2.2KOHM |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k |
Datasheet | Datasheet |
EDA/CAD Models | NTC0805J2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |

