NTC Thermistor 2k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTC0805J2K0

DigiKey Part Number
NTC0805J2K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTC0805J2K0
Description
THERMISTOR NTC 2KOHM 0805
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTC0805J2K0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±5%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.22699$21,134.95
Manufacturers Standard Package