Similar

MRS1K0BF | |
|---|---|
DigiKey Part Number | MRS1K0BF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS1K0BF |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MRS1K0BF Models |
Category | Power Per Element 62.5mW |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Applications Voltage Divider (TCR Matched) |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACASA1001S1001P1AT | Vishay | 9,986 | 749-1016-1-ND | $9.54000 | Similar |


