MPT100A6R8F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT30C15RJ

DigiKey Part Number
MPT30C15RJ-ND
Manufacturer
Manufacturer Product Number
MPT30C15RJ
Description
RES 15 OHM 5% 30W TO220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.810" (20.58mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$29.77851$29,778.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.