
MPR20C33KJ | |
---|---|
DigiKey Part Number | MPR20C33KJ-ND |
Manufacturer | |
Manufacturer Product Number | MPR20C33KJ |
Description | RES 33K OHM 5% 20W TO220-2 |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 20W Through Hole Resistor TO-220-2 Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MPR20C33KJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.417" L x 0.177" W (10.60mm x 4.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |