
LR1F910R | |
---|---|
DigiKey Part Number | 1712-LR1F910RCT-ND - Cut Tape (CT) 1712-LR1F910RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F910R |
Description | RES 910 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F910R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
25 | $0.23000 | $5.75 |
50 | $0.21680 | $10.84 |
100 | $0.20530 | $20.53 |
250 | $0.19016 | $47.54 |
500 | $0.17966 | $89.83 |
1,000 | $0.16882 | $168.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16026 | $641.04 |
8,000 | $0.15610 | $1,248.80 |
12,000 | $0.15195 | $1,823.40 |
20,000 | $0.14711 | $2,942.20 |
28,000 | $0.14414 | $4,035.92 |
40,000 | $0.14119 | $5,647.60 |
48,000 | $0.14078 | $6,757.44 |