LR Neohm 5-1k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F5K1

DigiKey Part Number
1712-LR1F5K1CT-ND - Cut Tape (CT)
1712-LR1F5K1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F5K1
Description
RES 5.1K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F5K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.23040$5.76
50$0.21740$10.87
100$0.20500$20.50
250$0.19032$47.58
500$0.17978$89.89
1,000$0.17016$170.16
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.16400$656.00
8,000$0.15623$1,249.84
12,000$0.15208$1,824.96
20,000$0.14765$2,953.00
Manufacturers Standard Package