
LR1F51K | |
---|---|
DigiKey Part Number | 1712-LR1F51KCT-ND - Cut Tape (CT) 1712-LR1F51KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F51K |
Description | RES 51K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F51K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24700 | $2.47 |
25 | $0.23040 | $5.76 |
50 | $0.21740 | $10.87 |
100 | $0.20500 | $20.50 |
250 | $0.19032 | $47.58 |
500 | $0.17978 | $89.89 |
1,000 | $0.17016 | $170.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16067 | $642.68 |
8,000 | $0.15623 | $1,249.84 |
12,000 | $0.15208 | $1,824.96 |
20,000 | $0.14723 | $2,944.60 |
28,000 | $0.14426 | $4,039.28 |
40,000 | $0.14130 | $5,652.00 |
48,000 | $0.14114 | $6,774.72 |