
LR1F4K99 | |
---|---|
DigiKey Part Number | 1712-LR1F4K99CT-ND - Cut Tape (CT) 1712-LR1F4K99TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F4K99 |
Description | RES 4.99K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F4K99 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.52600 | $5.26 |
25 | $0.44320 | $11.08 |
50 | $0.38760 | $19.38 |
100 | $0.34160 | $34.16 |
250 | $0.29132 | $72.83 |
500 | $0.25964 | $129.82 |
1,000 | $0.23262 | $232.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19011 | $760.44 |
8,000 | $0.17350 | $1,388.00 |
12,000 | $0.16497 | $1,979.64 |
20,000 | $0.15532 | $3,106.40 |
28,000 | $0.14957 | $4,187.96 |
40,000 | $0.14395 | $5,758.00 |
48,000 | $0.14125 | $6,780.00 |
96,000 | $0.13200 | $12,672.00 |
100,000 | $0.13150 | $13,150.00 |