CFR100JXXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J100K

DigiKey Part Number
1712-CFR50J100KCT-ND - Cut Tape (CT)
1712-CFR50J100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J100K
Description
RES 100K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.53400$5.34
25$0.44680$11.17
50$0.39240$19.62
100$0.34570$34.57
250$0.29460$73.65
500$0.26276$131.38
1,000$0.23541$235.41
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.20024$600.72
6,000$0.18230$1,093.80
9,000$0.17307$1,557.63
15,000$0.16263$2,439.45
21,000$0.15641$3,284.61
30,000$0.15033$4,509.90
36,000$0.14741$5,306.76
72,000$0.13740$9,892.80
75,000$0.13686$10,264.50
Manufacturers Standard Package