300 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F300K

DigiKey Part Number
1712-LR1F300KCT-ND - Cut Tape (CT)
1712-LR1F300KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F300K
Description
RES 300K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F300K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
25$0.25320$6.33
50$0.23840$11.92
100$0.22530$22.53
250$0.20916$52.29
500$0.19748$98.74
1,000$0.18696$186.96
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.16838$673.52
8,000$0.16044$1,283.52
12,000$0.15619$1,874.28
20,000$0.15123$3,024.60
28,000$0.14819$4,149.32
40,000$0.14517$5,806.80
Manufacturers Standard Package