LR Neohm 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F2R0

DigiKey Part Number
1712-LR1F2R0CT-ND - Cut Tape (CT)
1712-LR1F2R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F2R0
Description
RES 2 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F2R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
25$0.28240$7.06
50$0.26760$13.38
100$0.25210$25.21
250$0.23384$58.46
500$0.22120$110.60
1,000$0.20930$209.30
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.20195$807.80
8,000$0.19254$1,540.32
12,000$0.18750$2,250.00
20,000$0.18162$3,632.40
28,000$0.17934$5,021.52
Manufacturers Standard Package