YR, Neohm Series 47-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B47R5CC

DigiKey Part Number
1712-YR1B47R5CCCT-ND - Cut Tape (CT)
1712-YR1B47R5CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B47R5CC
Description
RES 47.5 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B47R5CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.80800$28.08
25$2.60440$65.11
50$2.46000$123.00
100$2.32700$232.70
250$2.16608$541.52
500$2.05702$1,028.51
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.85667$1,856.67
2,000$1.80605$3,612.10
3,000$1.79774$5,393.22
5,000$1.75421$8,771.05
7,000$1.74011$12,180.77
10,000$1.72615$17,261.50
12,000$1.72351$20,682.12
24,000$1.71440$41,145.60
25,000$1.71391$42,847.75
Manufacturers Standard Package