
LR1F2M2 | |
---|---|
DigiKey Part Number | 1712-LR1F2M2CT-ND - Cut Tape (CT) 1712-LR1F2M2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F2M2 |
Description | RES 2.2M OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F2M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.70000 | $7.00 |
25 | $0.58600 | $14.65 |
50 | $0.51540 | $25.77 |
100 | $0.45440 | $45.44 |
250 | $0.38856 | $97.14 |
500 | $0.34706 | $173.53 |
1,000 | $0.31175 | $311.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25628 | $1,025.12 |
8,000 | $0.23460 | $1,876.80 |
12,000 | $0.22346 | $2,681.52 |
20,000 | $0.21086 | $4,217.20 |
28,000 | $0.20335 | $5,693.80 |
40,000 | $0.19602 | $7,840.80 |
48,000 | $0.19250 | $9,240.00 |
96,000 | $0.18042 | $17,320.32 |
100,000 | $0.17977 | $17,977.00 |