CFR100JXXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR200J680R

DigiKey Part Number
1712-CFR200J680RCT-ND - Cut Tape (CT)
1712-CFR200J680RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR200J680R
Description
RES 680 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR200J680R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.57700$15.77
25$1.33000$33.25
50$1.17740$58.87
100$1.04690$104.69
250$0.90288$225.72
500$0.81272$406.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.73612$736.12
2,000$0.67105$1,342.10
3,000$0.63756$1,912.68
5,000$0.59970$2,998.50
7,000$0.57714$4,039.98
10,000$0.55509$5,550.90
12,000$0.54451$6,534.12
24,000$0.50821$12,197.04
25,000$0.50625$12,656.25
Manufacturers Standard Package