
LR1F24K | |
|---|---|
DigiKey Part Number | 1712-LR1F24KCT-ND - Cut Tape (CT) 1712-LR1F24KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F24K |
Description | RES 24K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F24K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.25320 | $6.33 |
| 50 | $0.23840 | $11.92 |
| 100 | $0.22530 | $22.53 |
| 250 | $0.20916 | $52.29 |
| 500 | $0.19748 | $98.74 |
| 1,000 | $0.18696 | $186.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16838 | $673.52 |
| 8,000 | $0.16044 | $1,283.52 |
| 12,000 | $0.15619 | $1,874.28 |
| 20,000 | $0.15123 | $3,024.60 |
| 28,000 | $0.14819 | $4,149.32 |
| 40,000 | $0.14517 | $5,806.80 |

