
YR1B80K6CC | |
---|---|
DigiKey Part Number | 1712-YR1B80K6CCCT-ND - Cut Tape (CT) 1712-YR1B80K6CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B80K6CC |
Description | RES 80.6K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B80K6CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.39600 | $43.96 |
25 | $3.74720 | $93.68 |
50 | $3.34060 | $167.03 |
100 | $2.99640 | $299.64 |
250 | $2.61844 | $654.61 |
500 | $2.38168 | $1,190.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.18057 | $2,180.57 |
2,000 | $2.00964 | $4,019.28 |
3,000 | $1.92184 | $5,765.52 |
5,000 | $1.82252 | $9,112.60 |
7,000 | $1.76332 | $12,343.24 |
10,000 | $1.70549 | $17,054.90 |
12,000 | $1.67776 | $20,133.12 |
24,000 | $1.58258 | $37,981.92 |
25,000 | $1.57744 | $39,436.00 |