LR Neohm 180k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F180K

DigiKey Part Number
1712-LR1F180KCT-ND - Cut Tape (CT)
1712-LR1F180KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F180K
Description
RES 180K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F180K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
25$0.23000$5.75
50$0.21680$10.84
100$0.20450$20.45
250$0.18984$47.46
500$0.17932$89.66
1,000$0.16972$169.72
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.16026$641.04
8,000$0.15584$1,246.72
12,000$0.15169$1,820.28
20,000$0.14686$2,937.20
28,000$0.14390$4,029.20
40,000$0.14094$5,637.60
48,000$0.14078$6,757.44
96,000$0.13447$12,909.12
100,000$0.13419$13,419.00
Manufacturers Standard Package