
LR1F15K | |
|---|---|
DigiKey Part Number | 1712-LR1F15KCT-ND - Cut Tape (CT) 1712-LR1F15KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F15K |
Description | RES 15K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F15K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.25320 | $6.33 |
| 50 | $0.23840 | $11.92 |
| 100 | $0.22530 | $22.53 |
| 250 | $0.20916 | $52.29 |
| 500 | $0.19748 | $98.74 |
| 1,000 | $0.18696 | $186.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16838 | $673.52 |
| 8,000 | $0.16044 | $1,283.52 |
| 12,000 | $0.15619 | $1,874.28 |
| 20,000 | $0.15123 | $3,024.60 |
| 28,000 | $0.14819 | $4,149.32 |
| 40,000 | $0.14517 | $5,806.80 |

