
LR0204F4K7 | |
---|---|
DigiKey Part Number | 1712-LR0204F4K7CT-ND - Cut Tape (CT) 1712-LR0204F4K7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F4K7 |
Description | RES 4.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F4K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.079" Dia x 0.138" L (2.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.20040 | $5.01 |
50 | $0.18880 | $9.44 |
100 | $0.17820 | $17.82 |
250 | $0.16488 | $41.22 |
500 | $0.15584 | $77.92 |
1,000 | $0.14739 | $147.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13396 | $535.84 |
8,000 | $0.12810 | $1,024.80 |
12,000 | $0.12301 | $1,476.12 |
20,000 | $0.12216 | $2,443.20 |
28,000 | $0.12165 | $3,406.20 |
40,000 | $0.12115 | $4,846.00 |
48,000 | $0.12079 | $5,797.92 |
96,000 | $0.11636 | $11,170.56 |
100,000 | $0.11612 | $11,612.00 |