LSR Resistors Series 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F22R

DigiKey Part Number
1712-LR0204F22RCT-ND - Cut Tape (CT)
1712-LR0204F22RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F22R
Description
RES 22 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
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
In-Stock: 11,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
25$0.20080$5.02
50$0.18940$9.47
100$0.17860$17.86
250$0.16528$41.32
500$0.15624$78.12
1,000$0.14776$147.76
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.14227$569.08
8,000$0.13547$1,083.76
12,000$0.13182$1,581.84
20,000$0.12757$2,551.40
28,000$0.12496$3,498.88
Manufacturers Standard Package