
LR0204F15K | |
|---|---|
DigiKey Part Number | 1712-LR0204F15KCT-ND - Cut Tape (CT) 1712-LR0204F15KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F15K |
Description | RES 15K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F15K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.22040 | $5.51 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.19570 | $19.57 |
| 250 | $0.18120 | $45.30 |
| 500 | $0.17134 | $85.67 |
| 1,000 | $0.16213 | $162.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14591 | $583.64 |
| 8,000 | $0.13895 | $1,111.60 |
| 12,000 | $0.13523 | $1,622.76 |
| 20,000 | $0.13088 | $2,617.60 |
| 28,000 | $0.12822 | $3,590.16 |
| 40,000 | $0.12557 | $5,022.80 |

