
HSC75S680RJ | |
|---|---|
DigiKey Part Number | 1712-HSC75S680RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC75S680RJ |
Description | RES CHAS MNT 680 OHMS 5% 75W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 680 Ohms | Size / Dimension 1.929" L x 1.890" W (49.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.945" (24.00mm) |
Power (Watts) 75W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.70000 | $254.70 |
| 10 | $182.54200 | $1,825.42 |
| 30 | $159.64767 | $4,789.43 |
| 50 | $150.85640 | $7,542.82 |
| 100 | $140.49890 | $14,049.89 |
| 250 | $129.16208 | $32,290.52 |
| 500 | $122.07480 | $61,037.40 |

