HS-CGS109-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC250680RJ

DigiKey Part Number
A127602-ND
Manufacturer
Manufacturer Product Number
HSC250680RJ
Description
RES CHAS MNT 680 OHM 5% 250W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSC250680RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
680 Ohms
Tolerance
±5%
Power (Watts)
250W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.291" L x 2.874" W (109.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$587.85000$587.85
10$433.19300$4,331.93
26$389.84846$10,136.06
50$365.33280$18,266.64
100$343.15590$34,315.59
250$318.89024$79,722.56