
HSC200470RJ | |
|---|---|
DigiKey Part Number | A102384-ND |
Manufacturer | |
Manufacturer Product Number | HSC200470RJ |
Description | RES CHAS MNT 470 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC200470RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $453.91000 | $453.91 |
| 10 | $331.61400 | $3,316.14 |
| 26 | $297.32731 | $7,730.51 |
| 50 | $277.93440 | $13,896.72 |
| 100 | $260.39220 | $26,039.22 |
| 250 | $241.19416 | $60,298.54 |


