
HSC150S4R7J | |
---|---|
DigiKey Part Number | 1712-HSC150S4R7J-ND |
Manufacturer | |
Manufacturer Product Number | HSC150S4R7J |
Description | RES CHAS MNT 4.7 OHMS 5% 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.890" W (98.00mm x 48.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $278.41000 | $278.41 |
10 | $192.46400 | $1,924.64 |
25 | $178.93720 | $4,473.43 |
50 | $165.70860 | $8,285.43 |
100 | $154.47100 | $15,447.10 |
250 | $142.17288 | $35,543.22 |
500 | $134.48570 | $67,242.85 |