10 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC10010KJ

DigiKey Part Number
A138893-ND
Manufacturer
Manufacturer Product Number
HSC10010KJ
Description
RES CHAS MNT 10K OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
10 kOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$152.76000$152.76
10$107.67700$1,076.77
30$93.37433$2,801.23
50$87.88120$4,394.06
100$81.40850$8,140.85
250$74.32268$18,580.67
500$69.89196$34,945.98
1,000$66.12988$66,129.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.