HS, CGS-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA5230RJ

DigiKey Part Number
A138888-ND
Manufacturer
Manufacturer Product Number
HSA5230RJ
Description
RES CHAS MNT 230 OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
230 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
230 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$36.21000$36.21
10$24.44400$244.44
25$21.26640$531.66
50$19.27620$963.81
100$17.58300$1,758.30
300$15.40657$4,621.97
500$14.57074$7,285.37
1,000$13.58608$13,586.08
5,000$11.83458$59,172.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.