
HSA50R75J | |
|---|---|
DigiKey Part Number | A137176-ND |
Manufacturer | |
Manufacturer Product Number | HSA50R75J |
Description | RES CHAS MNT 0.75 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 750 mOhms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.20000 | $65.20 |
| 10 | $44.76600 | $447.66 |
| 25 | $39.24960 | $981.24 |
| 50 | $35.79320 | $1,789.66 |
| 100 | $32.85640 | $3,285.64 |
| 300 | $29.07943 | $8,723.83 |
| 500 | $27.62966 | $13,814.83 |
| 1,000 | $25.92132 | $25,921.32 |


