HS, CGS series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA2530KJ

DigiKey Part Number
A137139-ND
Manufacturer
Manufacturer Product Number
HSA2530KJ
Description
RES CHAS MNT 30K OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
30 kOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.42000$47.42
10$32.28600$322.86
25$28.18320$704.58
50$25.61640$1,280.82
100$23.43400$2,343.40
300$20.33633$6,100.90
500$19.54968$9,774.84
1,000$18.35366$18,353.66
5,000$16.20407$81,020.35
Manufacturers Standard Package