



HSA2522RJ | |
---|---|
DigiKey Part Number | A102136-ND |
Manufacturer | |
Manufacturer Product Number | HSA2522RJ |
Description | RES CHAS MNT 22 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2522RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.42000 | $47.42 |
10 | $32.28600 | $322.86 |
25 | $28.18320 | $704.58 |
50 | $25.61640 | $1,280.82 |
100 | $23.43400 | $2,343.40 |
300 | $20.62747 | $6,188.24 |
500 | $19.54968 | $9,774.84 |
1,000 | $18.75241 | $18,752.41 |