
HSA1033RJ | |
---|---|
DigiKey Part Number | A131859-ND |
Manufacturer | |
Manufacturer Product Number | HSA1033RJ |
Description | RES CHAS MNT 33 OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.35000 | $38.35 |
10 | $25.93900 | $259.39 |
25 | $22.58360 | $564.59 |
50 | $20.47980 | $1,023.99 |
200 | $16.77345 | $3,354.69 |
400 | $15.88603 | $6,354.41 |
600 | $15.22360 | $9,134.16 |
1,000 | $14.47410 | $14,474.10 |
5,000 | $12.62512 | $63,125.60 |