
HSA101R5J | |
---|---|
DigiKey Part Number | A138849-ND |
Manufacturer | |
Manufacturer Product Number | HSA101R5J |
Description | RES CHAS MNT 1.5 OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.44000 | $38.44 |
10 | $25.98800 | $259.88 |
25 | $22.62800 | $565.70 |
50 | $20.52240 | $1,026.12 |
200 | $17.21105 | $3,442.21 |
400 | $15.91863 | $6,367.45 |
600 | $15.25458 | $9,152.75 |
1,000 | $14.50363 | $14,503.63 |
5,000 | $12.65067 | $63,253.35 |