1.2 kOhms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPCR0819AK1K2ST

DigiKey Part Number
1712-HPCR0819AK1K2STTR-ND - Tape & Reel (TR)
1712-HPCR0819AK1K2STCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HPCR0819AK1K2ST
Description
RES 1.2K OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Non-Inductive
Series
Temperature Coefficient
0/ -800ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$29.58688$7,396.72
500$27.57886$13,789.43
750$26.54767$19,910.75
Manufacturers Standard Package