Holco, Holsworthy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H89K76BYA

DigiKey Part Number
H89K76BYA-ND
Manufacturer
Manufacturer Product Number
H89K76BYA
Description
RES 9.76K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
H89K76BYA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.92000$10.92
10$9.04000$90.40
25$8.38840$209.71
50$7.93340$396.67
100$7.51720$751.72
250$7.02436$1,756.09
500$6.69410$3,347.05
1,000$6.39891$6,398.91
5,000$5.83718$29,185.90
Manufacturers Standard Package