
H85K62BYA | |
---|---|
DigiKey Part Number | H85K62BYA-ND |
Manufacturer | |
Manufacturer Product Number | H85K62BYA |
Description | RES 5.62K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H85K62BYA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $9.04000 | $90.40 |
25 | $8.63160 | $215.79 |
50 | $8.48040 | $424.02 |
100 | $8.30710 | $830.71 |
250 | $6.88212 | $1,720.53 |
500 | $5.86726 | $2,933.63 |
1,000 | $5.79918 | $5,799.18 |
5,000 | $5.69349 | $28,467.45 |