
H8432RBYA | |
---|---|
DigiKey Part Number | H8432RBYA-ND |
Manufacturer | |
Manufacturer Product Number | H8432RBYA |
Description | RES 432 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8432RBYA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $9.04000 | $90.40 |
25 | $8.38840 | $209.71 |
50 | $7.93340 | $396.67 |
100 | $7.51720 | $751.72 |
250 | $7.02436 | $1,756.09 |
500 | $6.69410 | $3,347.05 |
1,000 | $6.39891 | $6,398.91 |
5,000 | $5.83718 | $29,185.90 |