Holco, Holsworthy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4250RBDA

DigiKey Part Number
H4250RBDA-ND
Manufacturer
Manufacturer Product Number
H4250RBDA
Description
RES 250 OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.146" Dia x 0.394" L (3.70mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.45000$14.45
10$11.98800$119.88
25$10.50360$262.59
50$9.97140$498.57
100$9.85650$985.65
250$8.00508$2,001.27
500$7.77318$3,886.59
Manufacturers Standard Package